
M21355G-14 | |
|---|---|
DigiKey Part Number | M21355G-14-ND |
Manufacturer | |
Manufacturer Product Number | M21355G-14 |
Description | INTEGRATED CIRCUIT VIDEO 72QFN |
Customer Reference | |
Detailed Description | Video Reclocker IC I2C, SPI DVB-ASI, SMPTE 72-QFN (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | I2C, SPI | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 72-QFN (10x10) |

