
M21352G-13 | |
|---|---|
DigiKey Part Number | 1465-M21352G-13-ND |
Manufacturer | |
Manufacturer Product Number | M21352G-13 |
Description | SIGNAL CONDITIONER 8X8 4.25G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Backplane, PCI Express® Switch IC 1 Channel 72-QFN (10x10) |
Category | Number of Channels 1 |
Manufacturer MACOM Technology Solutions | Voltage - Supply, Single (V+) 1.2V |
Series | Features Programmable Output, SAS/SATA |
Packaging Tray | Operating Temperature -20°C ~ 85°C |
Part Status Active | Package / Case 72-QFN |
Applications Backplane, PCI Express® | Supplier Device Package 72-QFN (10x10) |
Multiplexer/Demultiplexer Circuit 8:8 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 26,54339 € | 4.459,29 € |
| Unit Price without VAT: | 26,54339 € |
|---|---|
| Unit Price with VAT: | 31,58663 € |

