
M21315G-12 | |
|---|---|
DigiKey Part Number | M21315G-12-ND |
Manufacturer | |
Manufacturer Product Number | M21315G-12 |
Description | INTEGRATED CIRCUIT VIDEO 64MLF |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial DVB-ASI, SMPTE 64-MLF (9x9) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.14V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-MLF (9x9) |

