
M21235G-34 | |
|---|---|
DigiKey Part Number | 1465-1460-ND |
Manufacturer | |
Manufacturer Product Number | M21235G-34 |
Description | IC RECLOCKER VIDEO 40QFN |
Customer Reference | |
Detailed Description | Video Reclocker IC I2C DVB-ASI, SMPTE 48-QFN (7x7) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | I2C | |
Voltage - Supply | 2.5V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |

