
M21212G-14 | |
|---|---|
DigiKey Part Number | M21212G-14-ND |
Manufacturer | |
Manufacturer Product Number | M21212G-14 |
Description | INTEGRATED CIRCUIT VIDEO 8SOIC |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |

