
M21204G-41 | |
|---|---|
DigiKey Part Number | M21204G-41-ND |
Manufacturer | |
Manufacturer Product Number | M21204G-41 |
Description | IC VIDEO DRIVER 16SOIC |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI, SMPTE 16-SOIC Package |
Datasheet | Datasheet |
Category | Standards DVB-ASI, SMPTE |
Manufacturer MACOM Technology Solutions | Control Interface Serial |
Packaging Tube | Voltage - Supply 2.5V, 3.3V |
Part Status Obsolete | Mounting Type Surface Mount |
Function Equalizer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Professional Video | Supplier Device Package 16-SOIC |

