1/0 Driver SMPTE 344M 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M21202G-14

DigiKey Part Number
1465-1453-ND
Manufacturer
Manufacturer Product Number
M21202G-14
Description
IC TRANSCEIVER 1/0 8SOIC
Customer Reference
Detailed Description
1/0 Driver SMPTE 344M 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
SMPTE 344M
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.