
M21043G-12 | |
|---|---|
DigiKey Part Number | 1465-M21043G-12-ND |
Manufacturer | |
Manufacturer Product Number | M21043G-12 |
Description | IC CROSSPOINT SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Backplane Switch IC 8 Channel 48-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Backplane | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 8 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.14V ~ 3.47V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-QFN | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 16,70550 € | 2.004,66 € |
| Unit Price without VAT: | 16,70550 € |
|---|---|
| Unit Price with VAT: | 19,87955 € |

