
M21011G-12 | |
|---|---|
DigiKey Part Number | 1465-M21011G-12-ND |
Manufacturer | |
Manufacturer Product Number | M21011G-12 |
Description | IC CDR FIBER CHANNEL 72-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Channel, Gigabit Ethernet, SONET Clock and Data Recovery (CDR) IC 800MHz 1 Output 72-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
PLL | Yes | |
Main Purpose | Fiber Channel, Gigabit Ethernet, SONET | |
Input | CML, LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 54,07321 € | 9.084,30 € |
| Unit Price without VAT: | 54,07321 € |
|---|---|
| Unit Price with VAT: | 64,34712 € |

