Image for M21004G-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M21004G-12

DigiKey Part Number
1465-M21004G-12-ND
Manufacturer
Manufacturer Product Number
M21004G-12
Description
M21004 LOW POWER FR4 EQ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 3.2Gbps 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Type
Buffer, ReDriver
Applications
-
Input
Differential
Output
Differential
Data Rate (Max)
3.2Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.14V ~ 1.26V, 1.14V ~ 3.47V
Current - Supply
65mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7.500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.50015,10869 €37.771,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,10869 €
Unit Price with VAT:17,97934 €