M20001G-14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 130
Unit Price: 0,83000 €
Datasheet
2 Circuit IC Switch 2:1 15.5Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20001G-14

DigiKey Part Number
1465-1452-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M20001G-14
Description
IC SWITCH SPDT X 2 15.5OHM 16QFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 15.5Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
15.5Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
2.97V ~ 3.63V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
6GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-30dB @ 6GHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes