
M1J | |
|---|---|
DigiKey Part Number | 1465-M1J-ND |
Manufacturer | |
Manufacturer Product Number | M1J |
Description | MIXER,DOUBLE BALANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 300MHz ~ 2GHz M1J |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 9.5dB |
Packaging Bulk | Secondary Attributes Down Converter |
Part Status Active | Mounting Type Chassis Mount |
RF Type General Purpose | Package / Case Module |
Frequency 300MHz ~ 2GHz | Supplier Device Package M1J |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1.798,12500 € | 14.385,00 € |
| Unit Price without VAT: | 1.798,12500 € |
|---|---|
| Unit Price with VAT: | 2.139,76875 € |

