
M1H | |
|---|---|
DigiKey Part Number | 1465-M1H-ND |
Manufacturer | |
Manufacturer Product Number | M1H |
Description | MIXER,DOUBLE BALANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1.8GHz ~ 6.2GHz |
Datasheet | Datasheet |
Category | Frequency 1.8GHz ~ 6.2GHz |
Manufacturer MACOM Technology Solutions | Number of Mixers 2 |
Packaging Tray | Noise Figure 9dB |
Part Status Active | Secondary Attributes Down Converter |
RF Type General Purpose | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.821,25000 € | 1.821,25 € |
| Unit Price without VAT: | 1.821,25000 € |
|---|---|
| Unit Price with VAT: | 2.167,28750 € |

