
M1G | |
|---|---|
DigiKey Part Number | 1465-M1G-ND |
Manufacturer | |
Manufacturer Product Number | M1G |
Description | MIXER,MICROWAVE,DOUBLE BALANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1GHz ~ 4.2GHz M1G |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1GHz ~ 4.2GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 7.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | M1G | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.150,04300 € | 11.500,43 € |
| Unit Price without VAT: | 1.150,04300 € |
|---|---|
| Unit Price with VAT: | 1.368,55117 € |

