
M08888G-11 | |
|---|---|
DigiKey Part Number | 1465-1446-ND |
Manufacturer | |
Manufacturer Product Number | M08888G-11 |
Description | IC LASER DRVR 3.3V 28QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 3 Channel 3.3V 28-QFN (4.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | - | |
Number of Channels | 3 | |
Voltage - Supply | 3.3V | |
Current - Supply | 7.5 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4.5x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| 10 | 11,08500 € | 110,85 € |
| 25 | 10,36160 € | 259,04 € |
| 100 | 9,96640 € | 996,64 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |

