
M08886G-13 | |
|---|---|
DigiKey Part Number | 1465-1445-ND |
Manufacturer | |
Manufacturer Product Number | M08886G-13 |
Description | IC LASER LED DRVR LCD LCOS |
Customer Reference | |
Detailed Description | Laser Driver IC 3 Channel 3.3V 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Current - Supply 42 mA |
Manufacturer MACOM Technology Solutions | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (5x5) |
Type Laser Diode Driver | Mounting Type Surface Mount |
Number of Channels 3 | Base Product Number |
Voltage - Supply 3.3V |

