Similar

M08026G-11 | |
|---|---|
DigiKey Part Number | M08026G-11-ND |
Manufacturer | |
Manufacturer Product Number | M08026G-11 |
Description | IC VIDEO DGTL EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 2.5V, 3.3V | |
Supplier Device Package | 16-QFN (4x4) |


