
M02170G-12 | |
|---|---|
DigiKey Part Number | M02170G-12-ND |
Manufacturer | |
Manufacturer Product Number | M02170G-12 |
Description | IC LASER CTRL 11.3GB 3.55V 32QFN |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3Gbps 2 Channel 3.05V ~ 3.55V 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laser Diode Controller (Fiber Optic) | |
Data Rate | 11.3Gbps | |
Number of Channels | 2 | |
Voltage - Supply | 3.05V ~ 3.55V | |
Current - Supply | 58 mA | |
Current - Modulation | 85mA | |
Current - Bias | 150 mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

