
M02094G-12 | |
|---|---|
DigiKey Part Number | 1465-1441-ND |
Manufacturer | |
Manufacturer Product Number | M02094G-12 |
Description | IC AMP DRIVER 2G VCSEL |
Customer Reference | |
Detailed Description | Laser Driver IC 2Gbps 1 Channel 3V ~ 3.5V 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Laser Diode Driver | |
Data Rate | 2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.5V | |
Current - Supply | 35 mA | |
Current - Modulation | 70mA | |
Current - Bias | 75 mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

