Laser Driver IC 2Gbps 1 Channel 3.3V, 5V 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M02094-12

DigiKey Part Number
M02094-12-ND
Manufacturer
Manufacturer Product Number
M02094-12
Description
IC LASER DRVR 2GBPS 5V 24QFN
Customer Reference
Detailed Description
Laser Driver IC 2Gbps 1 Channel 3.3V, 5V 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
35 mA
Manufacturer
MACOM Technology Solutions
Current - Modulation
45mA
Packaging
Bulk
Current - Bias
50 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 95°C
Type
Laser Diode Driver
Package / Case
24-VFQFN Exposed Pad
Data Rate
2Gbps
Supplier Device Package
24-QFN (4x4)
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Supply
3.3V, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable