Image for M02067G-09-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M02067G-09-T

DigiKey Part Number
M02067G-09-T-ND
Manufacturer
Manufacturer Product Number
M02067G-09-T
Description
IC LASER DRVR 2.1GB 3.63V 24BCC
Customer Reference
Detailed Description
Laser Driver IC 2.1Gbps 1 Channel 2.97V ~ 3.63V 24-BCC (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
2.1Gbps
Number of Channels
1
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
52 mA
Current - Modulation
85mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-BCC (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable