
M02067-09-T | |
|---|---|
DigiKey Part Number | M02067-09-T-ND |
Manufacturer | |
Manufacturer Product Number | M02067-09-T |
Description | IC LASER DRVR 2.1GB 3.63V 24BCC |
Customer Reference | |
Detailed Description | Laser Driver IC 2.1Gbps 1 Channel 2.97V ~ 3.63V 24-BCC (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.1Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 52 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-BCC (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

