
M02050G-15 | |
|---|---|
DigiKey Part Number | 1465-1435-ND |
Manufacturer | |
Manufacturer Product Number | M02050G-15 |
Description | IC AMP OPTICAL POST MMIC 16QFN |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Ethernet 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Limiting Amplifier | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

