
M02046G-25 | |
|---|---|
DigiKey Part Number | 1465-1433-ND |
Manufacturer | |
Manufacturer Product Number | M02046G-25 |
Description | IC AMP OPTICAL POST MMIC 16QSOP |
Customer Reference | |
Detailed Description | Ethernet IC 16-QSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Ethernet | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |

