
M02045G-2Y04-T | |
|---|---|
DigiKey Part Number | 1465-1430-ND |
Manufacturer | |
Manufacturer Product Number | M02045G-2Y04-T |
Description | IC AMP OPTICAL POST MMIC 16SOIC |
Customer Reference | |
Detailed Description | Amplifier IC FTTx and Media Converters 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Amplifier | |
Applications | FTTx and Media Converters | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |

