
M02045G-2Y03-T | |
|---|---|
DigiKey Part Number | 1465-1429-ND |
Manufacturer | |
Manufacturer Product Number | M02045G-2Y03-T |
Description | IC AMP OPTICAL POST MMIC 16QSOP |
Customer Reference | |
Detailed Description | Amplifier IC FTTx and Media Converters 16-QSOP |
Datasheet | Datasheet |
Category | Applications FTTx and Media Converters |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-QSOP |
Type Amplifier |

