
M02045G-2Y01-T | |
|---|---|
DigiKey Part Number | M02045G-2Y01-T-ND |
Manufacturer | |
Manufacturer Product Number | M02045G-2Y01-T |
Description | IC POSTAMPLIFIER 20TSSOP |
Customer Reference | |
Detailed Description | Postamplifier IC FTTx and Media Converters 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Postamplifier | |
Applications | FTTx and Media Converters | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |

