
M02045-2Y06-T | |
|---|---|
DigiKey Part Number | M02045-2Y06-T-ND |
Manufacturer | |
Manufacturer Product Number | M02045-2Y06-T |
Description | IC POSTAMPLIFIER 16BCC |
Customer Reference | |
Detailed Description | Postamplifier IC FTTx and Media Converters 16-BCC (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Postamplifier | |
Applications | FTTx and Media Converters | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-BCC (4x4) |

