
M02044CG-31 | |
|---|---|
DigiKey Part Number | 1465-1428-ND |
Manufacturer | |
Manufacturer Product Number | M02044CG-31 |
Description | IC AMP OPTICAL POST MMIC 16QSOP |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Ethernet 16-QSOP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-QSOP |
Type Limiting Amplifier |

