
LTA/GTRA362802FC-V1 | |
|---|---|
DigiKey Part Number | 1465-LTA/GTRA362802FC-V1-ND |
Manufacturer | |
Manufacturer Product Number | LTA/GTRA362802FC-V1 |
Description | AMPLIFIER, 3400-3600MHZ, GTRA362 |
Customer Reference | |
Detailed Description | GTRA362802FC GaN Transistor (GaN HEMT) 3.4GHz ~ 3.6GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | HEMT | |
Frequency | 3.4GHz ~ 3.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GTRA362802FC | |
Note | - | |
RF Type | - | |
RF Frequency | 3.4GHz ~ 3.6GHz | |
Function | Transistor (GaN HEMT) | |
Base Product Number |

