
LM200802-M-A-300-T | |
|---|---|
DigiKey Part Number | 1465-LM200802-M-A-300-T-ND |
Manufacturer | |
Manufacturer Product Number | LM200802-M-A-300-T |
Description | LIMITER,SURFACE MOUNT MODULE,CS3 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single CS300 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | CS300 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,87000 € | 260,87 € |
| 10 | 233,84100 € | 2.338,41 € |
| Unit Price without VAT: | 260,87000 € |
|---|---|
| Unit Price with VAT: | 310,43530 € |


