
LG1 | |
|---|---|
DigiKey Part Number | 1465-LG1-ND |
Manufacturer | |
Manufacturer Product Number | LG1 |
Description | LINEARIZER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Pre-Distortion Linearizer General Purpose 10MHz ~ 1GHz TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Pre-Distortion Linearizer | |
Frequency | 10MHz ~ 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 284,12100 € | 2.841,21 € |
| Unit Price without VAT: | 284,12100 € |
|---|---|
| Unit Price with VAT: | 338,10399 € |

