
LA45-1 | |
|---|---|
DigiKey Part Number | 1465-LA45-1-ND |
Manufacturer | |
Manufacturer Product Number | LA45-1 |
Description | IC RF AMP GPS 800MHZ-4.2GHZ TO8 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 4.2GHz TO-8 |
Category | Noise Figure 7.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 110mA |
Part Status Obsolete | Test Frequency 800MHz ~ 4.2GHz |
Frequency 800MHz ~ 4.2GHz | Mounting Type Through Hole |
P1dB 17dBm | Package / Case TO-8 Style, 4 Lead |
Gain 14dB | Supplier Device Package TO-8 |

