


JHS-119-PIN | |
|---|---|
DigiKey Part Number | 1465-JHS-119-PIN-ND |
Manufacturer | |
Manufacturer Product Number | JHS-119-PIN |
Description | HYBRID,QUADRATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 80MHz ~ 160MHz 4W SF-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 80MHz ~ 160MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.75dB | |
Power - Max | 4W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | SF-1 | |
Supplier Device Package | SF-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,91000 € | 167,91 € |
| 10 | 148,40300 € | 1.484,03 € |
| 25 | 141,66080 € | 3.541,52 € |
| Unit Price without VAT: | 167,91000 € |
|---|---|
| Unit Price with VAT: | 199,81290 € |

