RF Directional Coupler General Purpose 7MHz ~ 14MHz 4W SF-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHS-113-PIN

DigiKey Part Number
1465-JHS-113-PIN-ND
Manufacturer
Manufacturer Product Number
JHS-113-PIN
Description
HYBRID,QUADRATURE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 7MHz ~ 14MHz 4W SF-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
7MHz ~ 14MHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.5dB
Power - Max
4W
Isolation
20dB
Return Loss
-
Package / Case
SF-1
Supplier Device Package
SF-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 44
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10172,72900 €1.727,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,72900 €
Unit Price with VAT:205,54751 €