
JH-141-PIN | |
|---|---|
DigiKey Part Number | 1465-JH-141-PIN-ND |
Manufacturer | |
Manufacturer Product Number | JH-141-PIN |
Description | HYBRID,QUADRATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 25W FP-2 |
Datasheet | Datasheet |
Category | Insertion Loss 0.3dB |
Manufacturer MACOM Technology Solutions | Power - Max 25W |
Packaging Tray | Isolation 18dB |
Part Status Active | Package / Case FP-2 |
Coupler Type Standard | Supplier Device Package FP-2 |
Frequency 1GHz ~ 2GHz | Base Product Number |
Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 539,45400 € | 5.394,54 € |
| Unit Price without VAT: | 539,45400 € |
|---|---|
| Unit Price with VAT: | 641,95026 € |

