
JH-121-PIN | |
|---|---|
DigiKey Part Number | 1465-JH-121-PIN-ND |
Manufacturer | |
Manufacturer Product Number | JH-121-PIN |
Description | HYBRID,QUADRATURE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 100MHz ~ 200MHz 4W FP-2 |
Datasheet | Datasheet |
Category | Insertion Loss 0.75dB |
Manufacturer MACOM Technology Solutions | Power - Max 4W |
Packaging Tray | Isolation 20dB |
Part Status Active | Package / Case FP-2 |
Coupler Type Standard | Supplier Device Package FP-2 |
Frequency 100MHz ~ 200MHz | Base Product Number |
Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 238,63833 € | 7.159,15 € |
| Unit Price without VAT: | 238,63833 € |
|---|---|
| Unit Price with VAT: | 283,97961 € |

