
JH-114-PIN | |
|---|---|
DigiKey Part Number | 1465-JH-114-PIN-ND |
Manufacturer | |
Manufacturer Product Number | JH-114-PIN |
Description | HYBRID,QUADRATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20MHz ~ 40MHz 5W FP-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20MHz ~ 40MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | FP-2 | |
Supplier Device Package | FP-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 341,20467 € | 10.236,14 € |
| Unit Price without VAT: | 341,20467 € |
|---|---|
| Unit Price with VAT: | 406,03356 € |

