
JANTXV1N4148-1 | |
|---|---|
DigiKey Part Number | 1657-1182-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4148-1 |
Description | DIODE STANDARD 75V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/116 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 391 | 5,17120 $ | 2.021,94 $ |
| Unit Price without VAT: | 5,17120 $ |
|---|---|
| Unit Price with VAT: | 6,15373 $ |

