
JANTX2N6284 | |
|---|---|
DigiKey Part Number | 1657-1167-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N6284 |
Description | TRANS NPN DARL 100V 20A TO204AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 20 A 175 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1250 @ 10A, 3V |
Mfr | Power - Max 175 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/504 |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 200mA, 20A | Supplier Device Package TO-204AA (TO-3) |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,80000 € | 55,80 € |
| 10 | 42,68000 € | 426,80 € |
| Unit Price without VAT: | 55,80000 € |
|---|---|
| Unit Price with VAT: | 66,40200 € |

