
JANTX1N975B-1 | |
|---|---|
DigiKey Part Number | 1657-1156-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N975B-1 |
Description | DIODE ZENER 39V DO35 |
Customer Reference | |
Detailed Description | Zener Diode 39 V ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/117 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 736 | 1,82878 € | 1.345,98 € |
| Unit Price without VAT: | 1,82878 € |
|---|---|
| Unit Price with VAT: | 2,17625 € |

