
JANTX1N5290-1 | |
|---|---|
DigiKey Part Number | 1657-1075-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5290-1 |
Description | DIODE CUR REG 100V 517UA 500MW |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 517µA 500mW DO-204AA, DO-7, Axial |
Datasheet | Datasheet |
Category | Operating Temperature -65°C ~ 175°C (TJ) |
Manufacturer MACOM Technology Solutions | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/463 |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Voltage - Anode - Cathode (Vak)(Max) 100V | Package / Case DO-204AA, DO-7, Axial |
Regulator Current (Max) 517µA | Supplier Device Package DO-7 |
Voltage - Limiting (Max) 1.05V | Base Product Number |
Power - Max 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 € | 29,26 € |
| 10 | 21,54200 € | 215,42 € |
| Unit Price without VAT: | 29,26000 € |
|---|---|
| Unit Price with VAT: | 34,81940 € |

