
HHS-109-PIN | |
|---|---|
DigiKey Part Number | 1465-HHS-109-PIN-ND |
Manufacturer | |
Manufacturer Product Number | HHS-109-PIN |
Description | HYBRID,BROAD-BAND,180_DEG, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 200MHz 500mW SF-1 |
Datasheet | Datasheet |
Category | Insertion Loss 1.4dB |
Manufacturer MACOM Technology Solutions | Power - Max 500mW |
Packaging Tray | Isolation 30dB |
Part Status Active | Package / Case SF-1 |
Coupler Type Standard | Supplier Device Package SF-1 |
Frequency 5MHz ~ 200MHz | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,05000 € | 117,05 € |
| Unit Price without VAT: | 117,05000 € |
|---|---|
| Unit Price with VAT: | 139,28950 € |

