
HH-110-PIN | |
|---|---|
DigiKey Part Number | 1465-HH-110-PIN-ND |
Manufacturer | |
Manufacturer Product Number | HH-110-PIN |
Description | HYBRID,BROAD-BAND,180_DEG, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 10MHz ~ 500MHz 1W FP-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 10MHz ~ 500MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 1.4dB | |
Power - Max | 1W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | FP-2 | |
Supplier Device Package | FP-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 173,57800 € | 1.735,78 € |
| Unit Price without VAT: | 173,57800 € |
|---|---|
| Unit Price with VAT: | 206,55782 € |

