
HH-109-PIN | |
|---|---|
DigiKey Part Number | 1465-HH-109-PIN-ND |
Manufacturer | |
Manufacturer Product Number | HH-109-PIN |
Description | HYBRID,BROAD-BAND,180DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 200MHz 500mW FP-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 200MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 1.4dB | |
Power - Max | 500mW | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | FP-2 | |
Supplier Device Package | FP-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 156,70700 € | 1.567,07 € |
| Unit Price without VAT: | 156,70700 € |
|---|---|
| Unit Price with VAT: | 186,48133 € |

