
HH-108-SMA | |
|---|---|
DigiKey Part Number | 1465-HH-108-SMA-ND |
Manufacturer | |
Manufacturer Product Number | HH-108-SMA |
Description | HYBRID,BROAD-BAND,180DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 kHz ~ 35 MHz Isolation (Min) 20dB, 1.3 VSWR (Max), 10° Imbalance (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 200 kHz ~ 35 MHz | |
Specifications | Isolation (Min) 20dB, 1.3 VSWR (Max), 10° Imbalance (Max) | |
Size / Dimension | 3.252" L x 1.500" W x 0.791" H (82.60mm x 38.10mm x 20.10mm) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.998,25000 € | 2.998,25 € |
| Unit Price without VAT: | 2.998,25000 € |
|---|---|
| Unit Price with VAT: | 3.567,91750 € |

