
HH-107-SMA | |
|---|---|
DigiKey Part Number | 1465-HH-107-SMA-ND |
Manufacturer | |
Manufacturer Product Number | HH-107-SMA |
Description | HYBRID,BROAD-BAND,180DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2MHz ~ 200MHz 1W Module, SMA Connectors |
Category | Insertion Loss 1dB |
Manufacturer MACOM Technology Solutions | Power - Max 1W |
Packaging Bulk | Isolation 35dB |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard | Supplier Device Package Module |
Frequency 2MHz ~ 200MHz | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.311,24400 € | 13.112,44 € |
| Unit Price without VAT: | 1.311,24400 € |
|---|---|
| Unit Price with VAT: | 1.560,38036 € |

