
H-8-4-SMA | |
|---|---|
DigiKey Part Number | 1465-H-8-4-SMA-ND |
Manufacturer | |
Manufacturer Product Number | H-8-4-SMA |
Description | POWER DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 2 GHz Isolation (Min) 25dB, 2.5 VSWR (Max), 5° Imbalance (Max) Module |
Category | Frequency 2 MHz ~ 2 GHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 25dB, 2.5 VSWR (Max), 5° Imbalance (Max) |
Packaging Tray | Size / Dimension 3.252" L x 1.500" W x 1.224" H (82.60mm x 38.10mm x 31.10mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1.7dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.610,12000 € | 3.610,12 € |
| Unit Price without VAT: | 3.610,12000 € |
|---|---|
| Unit Price with VAT: | 4.296,04280 € |

