
H-8-4-BNC | |
|---|---|
DigiKey Part Number | 1465-H-8-4-BNC-ND |
Manufacturer | |
Manufacturer Product Number | H-8-4-BNC |
Description | POWER DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 2 GHz Isolation (Min) 25dB, 2.5 VSWR (Max), 5° Imbalance (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1.7dB | |
Frequency | 2 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 25dB, 2.5 VSWR (Max), 5° Imbalance (Max) | |
Size / Dimension | 3.252" L x 1.500" W x 1.224" H (82.60mm x 38.10mm x 31.10mm) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.626,55000 € | 3.626,55 € |
| Unit Price without VAT: | 3.626,55000 € |
|---|---|
| Unit Price with VAT: | 4.315,59450 € |

