
H-183-4-SMA | |
|---|---|
DigiKey Part Number | 1465-H-183-4-SMA-ND |
Manufacturer | |
Manufacturer Product Number | H-183-4-SMA |
Description | HYBRID,BROAD-BAND,180DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 3GHz 5W Module |
Category | Insertion Loss 2.5dB |
Manufacturer MACOM Technology Solutions | Power - Max 5W |
Packaging Bulk | Isolation 20dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package C-11 |
Frequency 30MHz ~ 3GHz | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.602,98000 € | 6.602,98 € |
| Unit Price without VAT: | 6.602,98000 € |
|---|---|
| Unit Price with VAT: | 7.857,54620 € |

